- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- R30-6010702
Harwin
R30-6010702
Spacer Round 3.3mm-ID 4.76mm-OD 7mm-LG Brass Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer Round 3.3mm-ID 4.76mm-OD 7mm-LG Brass Nickel
Search Keywords: R306010702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Harwin
-
Part No:R30-6010702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415290000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is R30-6010702 RoHS compliant?
Yes, R30-6010702 is RoHS compliant.
What is the lead time for R30-6010702?
The standard lead time for R30-6010702 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
233
MOQ for out of Stock Qty:
233
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
233
$0.8514
400
$0.8492
600
$0.8471
800
$0.8450
1,600
$0.5200
2,400
$0.4117
3,200 +
$0.4034
Click for Quote
Log in
to unlock special pricing