- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- M80-FCPF5F1-02-0150L
Harwin
M80-FCPF5F1-02-0150L
2 Pos. Female SIL 10AWG Cable Assembly, 150mm, single-end, Jackscrew
Accessories Notify Me
RoHS Compliant
Description
+
2 Pos. Female SIL 10AWG Cable Assembly, 150mm, single-end, Jackscrew
Search Keywords: M80FCPF5F1020150L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M80-FCPF5F1-02-0150L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M80-FCPF5F1-02-0150L RoHS compliant?
Yes, M80-FCPF5F1-02-0150L is RoHS compliant.
What is the lead time for M80-FCPF5F1-02-0150L?
The standard lead time for M80-FCPF5F1-02-0150L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$64.50
5
$57.55
10
$55.84
25
$53.44
50
$51.25
100
$49.88
250 +
$49.22
Click for Quote
Log in
to unlock special pricing
Accessories