- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- M80-4610805
Harwin
M80-4610805
Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
Accessories Notify Me
RoHS Compliant
Description
+
Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
Search Keywords: M804610805
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M80-4610805 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M80-4610805 RoHS compliant?
Yes, M80-4610805 is RoHS compliant.
What is the lead time for M80-4610805?
The standard lead time for M80-4610805 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
131
can ship 1/18/27
Stock lot only:
1
Minimum Order Quantity:
5
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$19.173
5
$17.430
25
$15.170
50
$14.320
100
$13.620
250
$12.770
500
$12.170
1,000 +
$12.140
Click for Quote
Log in
to unlock special pricing