- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- M300-FC70305F2-0300L
Harwin
M300-FC70305F2-0300L
3 Pos. Female SIL 22AWG Cable Assembly, 300mm, single-end, Jackscrews
Accessories Notify Me
RoHS Compliant
Description
+
3 Pos. Female SIL 22AWG Cable Assembly, 300mm, single-end, Jackscrews
Search Keywords: M300FC70305F20300L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M300-FC70305F2-0300L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is M300-FC70305F2-0300L RoHS compliant?
Yes, M300-FC70305F2-0300L is RoHS compliant.
What is the lead time for M300-FC70305F2-0300L?
The standard lead time for M300-FC70305F2-0300L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$26.98
5
$25.24
10
$24.08
25
$23.36
50
$22.36
100
$21.44
250 +
$20.87
Click for Quote
Log in
to unlock special pricing