- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- M300-FC30605F2-0150L
Harwin
M300-FC30605F2-0150L
Cable Assembly Discrete Wire 0.15m 22AWG 6POS Wire to Board RCP Bulk
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Discrete Wire 0.15m 22AWG 6POS Wire to Board RCP Bulk
Search Keywords: M300FC30605F20150L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M300-FC30605F2-0150L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is M300-FC30605F2-0150L RoHS compliant?
Yes, M300-FC30605F2-0150L is RoHS compliant.
What is the lead time for M300-FC30605F2-0150L?
The standard lead time for M300-FC30605F2-0150L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$44.98
50
$27.68
75
$21.91
100 +
$21.48
Click for Quote
Log in
to unlock special pricing