- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- M20-7910642R
Harwin
M20-7910642R
Connector, RCPT, 6POS, 2.54mm, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product...
Accessories Notify Me
RoHS Compliant
Description
+
Connector, RCPT, 6POS, 2.54mm, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product...
Search Keywords: M207910642R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M20-7910642R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1300 |
Frequently Asked Questions
Is M20-7910642R RoHS compliant?
Yes, M20-7910642R is RoHS compliant.
What is the lead time for M20-7910642R?
The standard lead time for M20-7910642R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
50
$0.840
250
$0.683
500
$0.681
1,300
$0.624
2,600
$0.599
5,200
$0.597
7,800
$0.583
10,400 +
$0.581
Click for Quote
Log in
to unlock special pricing