- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- G125-MV11005L0R
Harwin
G125-MV11005L0R
Headers & Wire Housings 1.25MM M VERT 3.0MM 2x5POS TR
Accessories Notify Me
RoHS Compliant
Description
+
Headers & Wire Housings 1.25MM M VERT 3.0MM 2x5POS TR
Search Keywords: G125MV11005L0R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | G125-MV11005L0R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is G125-MV11005L0R RoHS compliant?
Yes, G125-MV11005L0R is RoHS compliant.
What is the lead time for G125-MV11005L0R?
The standard lead time for G125-MV11005L0R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
125
$7.40
250
$4.56
375
$3.61
500 +
$3.53
Click for Quote
Log in
to unlock special pricing