- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- URR36U
URR36U
Hammond Manufacturing
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 1600mm Product Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 1600mm Product Height
Search Keywords: URR36U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:URR36U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Mounting Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$112.90
5
$104.48
10
$101.45
20
$95.89
50
$93.33
100 +
$92.10
Click for Quote
Log in
to unlock special pricing