- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- URR14U
URR14U
Hammond Manufacturing
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 622mm Product Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 622mm Product Height
Search Keywords: URR14U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:URR14U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093004
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Mounting Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89
can ship
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$43.10
5
$38.46
10
$38.37
25
$36.23
50
$34.25
100
$34.16
250 +
$32.89
Click for Quote
Log in
to unlock special pricing