- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJW603614L3PT
PJW603614L3PT
Hammond Manufacturing
enclosure - polyester wallmount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - polyester wallmount
Search Keywords: PJW603614L3PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJW603614L3PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028203
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):406 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5,954.87
3
$5,725.84
5 +
$5,711.53
Click for Quote
Log in
to unlock special pricing