- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJEC363012TW
PJEC363012TW
Hammond Manufacturing
Gray Fiberglass Polyester Wall Mount Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Fiberglass Polyester Wall Mount Enclosure
Search Keywords: PJEC363012TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJEC363012TW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015461
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):312 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,761.61
3
$2,618.15
5 +
$2,584.59
Click for Quote
Log in
to unlock special pricing