- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW36248GYHK
HW36248GYHK
Hammond Manufacturing
N4, 12 Wallmt, Hinged w/handle - 36 x 24 x 8 - Steel/Gray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4, 12 Wallmt, Hinged w/handle - 36 x 24 x 8 - Steel/Gray
Search Keywords: HW36248GYHK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW36248GYHK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005810
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Gray
-
Product Width (Metric):203.2 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$826.84
3
$815.52
5 +
$793.77
Click for Quote
Log in
to unlock special pricing