- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW24168S16HK
HW24168S16HK
Hammond Manufacturing
N4X Wallmt, Hinged w/handle - 24 x 16 x 8 - 316 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt, Hinged w/handle - 24 x 16 x 8 - 316 SS
Search Keywords: HW24168S16HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW24168S16HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010132
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):233.93 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1,537.54
3
$1,496.54
5 +
$1,457.67
Click for Quote
Log in
to unlock special pricing