- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HGV195
HGV195
Hammond Manufacturing
75mm wide, flush mt bracket, 1950mm - Plated steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
75mm wide, flush mt bracket, 1950mm - Plated steel
Search Keywords: HGV195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HGV195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005340
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$269.53
3
$262.04
5
$261.38
10
$258.45
20 +
$251.56
Click for Quote
Log in
to unlock special pricing