- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HGV175
HGV175
Hammond Manufacturing
75mm wide, flush mt bracket, 1750mm - Plated steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
75mm wide, flush mt bracket, 1750mm - Plated steel
Search Keywords: HGV175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HGV175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005339
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$237.90
5
$231.29
10
$228.12
20
$222.04
50
$219.12
100 +
$213.50
Click for Quote
Log in
to unlock special pricing