- Home ›
- All Products›
- HGV135
HGV135
Hammond Manufacturing
75mm wide, flush mt bracket, 1350mm - Plated steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
75mm wide, flush mt bracket, 1350mm - Plated steel
Search Keywords: HGV135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HGV135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005337
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$198.01
5
$192.51
10
$189.88
20
$184.81
50
$182.38
100 +
$177.70
Click for Quote
Log in
to unlock special pricing