- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EN4SD483016GY
EN4SD483016GY
Hammond Manufacturing
Gray Mild Steel Wall Mount Single Door Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Mild Steel Wall Mount Single Door Enclosure
Search Keywords: EN4SD483016GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EN4SD483016GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398075938
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):762 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,010.76
3
$996.92
5 +
$970.33
Click for Quote
Log in
to unlock special pricing