- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C3R12126SCNKO
C3R12126SCNKO
Hammond Manufacturing
The C3R12126SCNKO is a Type 3R painted galvanized steel junction box designed for wiring applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The C3R12126SCNKO is a Type 3R painted galvanized steel junction box designed for wiring applications.
Search Keywords: C3R12126SCNKO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C3R12126SCNKO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398052547
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):N/A
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
80
can ship
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$55.35
5
$52.16
10
$51.38
25
$49.27
50
$49.15
100
$48.64
250 +
$47.76
Click for Quote
Log in
to unlock special pricing