- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- BUSBAR2X10
BUSBAR2X10
Hammond Manufacturing
COPPER GROUND BAR, 2in x 10in
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COPPER GROUND BAR, 2in x 10in
Search Keywords: BUSBAR2X10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:BUSBAR2X10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003156
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Ground Bar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
61
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$158.06
5
$146.27
10
$140.00
20
$134.25
50
$130.67
100 +
$128.71
Click for Quote
Log in
to unlock special pricing