- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- BD2E
The BD2E is a Class 2 energy-limiting, box-mount transformer that converts a 120 VAC input to a 12 VAC output.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The BD2E is a Class 2 energy-limiting, box-mount transformer that converts a 120 VAC input to a 12 VAC output.
Search Keywords: BD2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:BD2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005610
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$19.90
25
$18.58
50
$17.94
100
$17.35
250
$17.30
500
$17.26
1,000 +
$17.22
Click for Quote
Log in
to unlock special pricing