- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 262E12
262E12
Hammond Manufacturing
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12.6V @ 0.6A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12.6V @ 0.6A
Search Keywords: 262E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:262E12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027360
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$35.07
5
$31.29
10
$31.21
25
$29.48
50
$27.86
100
$27.79
250 +
$26.76
Click for Quote
Log in
to unlock special pricing