- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197M5
197M5
Hammond Manufacturing
High Frequency Choke - 25 mH - 5A - Screw Terminals - Self Resonant 72.4 kHz - DCR 403 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 25 mH - 5A - Screw Terminals - Self Resonant 72.4 kHz - DCR 403 mOhm
Search Keywords: 197M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043636
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$243.39
5
$236.62
10
$233.38
20
$227.16
50
$224.17
100 +
$218.42
Click for Quote
Log in
to unlock special pricing