- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 195Q6
195Q6
Hammond Manufacturing
choke - D.C. reactor/filter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
choke - D.C. reactor/filter
Search Keywords: 195Q6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:195Q6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003747
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:40 mH
-
Type:High Current Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:400(Typ) mOhm
-
Maximum DC Current:6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$112.66
5
$104.25
10
$101.23
20
$95.68
50
$93.13
100 +
$91.91
Click for Quote
Log in
to unlock special pricing