- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 182S110
182S110
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
transformer - toroidal power
Search Keywords: 182S110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:182S110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027267
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:234,117 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:220,110 V
-
Secondary Side Current:4500,9000 mA
-
Power Rating:1 kVA
-
Mounting:Center Single Hole
-
Dimension:165.1 x 165.1 x 88.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$137.35
3
$135.29
5
$133.26
10 +
$131.26
Click for Quote
Log in
to unlock special pricing