- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 167P16
167P16
Hammond Manufacturing
Power Transformer, FIL-RECT, 80VA, 115VAC, 16 VCT | Hammond Manufacturing 167P16
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer, FIL-RECT, 80VA, 115VAC, 16 VCT | Hammond Manufacturing 167P16
Search Keywords: 167P16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:167P16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$50.67
5
$45.22
10
$43.87
25
$42.59
50
$40.26
100
$39.19
250 +
$38.67
Click for Quote
Log in
to unlock special pricing