- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1596B112-10
1596B112-10
Hammond Manufacturing
enclosure - plastic potting box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - plastic potting box
Search Keywords: 1596B11210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1596B112-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048352
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):25 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.49
50
$8.25
100
$8.00
250
$7.68
500
$7.43
1,000 +
$7.19
Click for Quote
Log in
to unlock special pricing