- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMEGG2TPU
1593HAMEGG2TPU
Hammond Manufacturing
enclosure - plastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
enclosure - plastic
Search Keywords: 1593HAMEGG2TPU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMEGG2TPU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Blue
-
Product Width (Metric):100 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$4.19
100
$4.00
250
$3.88
500
$3.67
1,000
$3.57
2,500
$3.48
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing