- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMBONEGY
1593HAMBONEGY
Hammond Manufacturing
enclosure - plastic
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
enclosure - plastic
Search Keywords: 1593HAMBONEGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMBONEGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040108
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):77 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,612
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.41
50
$6.31
100
$6.12
250
$5.62
500
$5.53
1,000
$5.45
2,500 +
$5.26
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT