- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591XXUSFLBK
1591XXUSFLBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flanges - 4.86" x 4.86" x 2.25" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flanges - 4.86" x 4.86" x 2.25" - Black - PCB Standoffs - General Purpose ABS - PCB Standoffs - Self Tapping Screws - Screws Included
Search Keywords: 1591XXUSFLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591XXUSFLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398057285
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):123 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
301
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.69
50
$6.67
100
$6.39
250
$5.86
500
$5.85
1,000
$5.71
2,500 +
$5.49
Click for Quote
Log in
to unlock special pricing