- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591HC
1591HC
Hammond Manufacturing
1591 Series Clear Lid - For 1591H Series Enclosures - 6.5" x 2.8" x 1.0"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1591 Series Clear Lid - For 1591H Series Enclosures - 6.5" x 2.8" x 1.0"
Search Keywords: 1591HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398055755
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
178
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$6.65
100
$5.55
250
$4.91
500
$4.86
1,000
$4.84
2,500
$4.82
5,000 +
$4.79
Click for Quote
Log in
to unlock special pricing