- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591FUGY
1591FUGY
Hammond Manufacturing
Plastic Flange for the Bottom of 1591 Series Enclosures - Gray - For Use with 1591U,1591US;1591V,1591VS - 5.72"x4.59"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Flange for the Bottom of 1591 Series Enclosures - Gray - For Use with 1591U,1591US;1591V,1591VS - 5.72"x4.59"
Search Keywords: 1591FUGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591FUGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001238
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
116
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
100
$3.21
250
$2.99
500
$2.82
1,000
$2.81
2,500
$2.68
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing