- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591BTBU
1591BTBU
Hammond Manufacturing
Translucent Polycarbonate Enclosure - 4.4" x 2.2" x 1.1" - Blue - Threaded Brass Inserts - Interior Vertical PCB Slots - Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Polycarbonate Enclosure - 4.4" x 2.2" x 1.1" - Blue - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591BTBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591BTBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053311
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing