- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WG2FL
1590WG2FL
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Natural - 100x50x31 mm - IP65 - Flanged Lid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Natural - 100x50x31 mm - IP65 - Flanged Lid
Search Keywords: 1590WG2FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WG2FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081082
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Natural
-
Product Width (Metric):50 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.93
25
$10.81
50
$10.33
100
$10.03
250
$9.48
500
$9.23
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing