- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551USB3TRD
1551USB3TRD
Hammond Manufacturing
Translucent Red Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Translucent Red Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Search Keywords: 1551USB3TRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551USB3TRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056268
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Red
-
Product Width (Metric):30 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
850
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.36
500
$2.26
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing