- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 1485BJ
Hammond Manufacturing
1485BJ
12" wide x 10.25" high junction box for 2.5" x 2.5" wireway
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
12" wide x 10.25" high junction box for 2.5" x 2.5" wireway
Search Keywords: 1485BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1485BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398044750
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1485BJ RoHS compliant?
Yes, 1485BJ is RoHS compliant.
What is the lead time for 1485BJ?
The standard lead time for 1485BJ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$271.66
3
$264.11
5
$263.45
10
$260.49
20 +
$253.55
Click for Quote
Log in
to unlock special pricing