- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1458E3
1458E3
Hammond Manufacturing
metal enclosures
Datasheet Accessories Notify Me
RoHS Compliant
Shrink Wrap Packaging
Certificate of Compliance Guarantee
Description
+
metal enclosures
Search Keywords: 1458E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1458E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel,Aluminum
-
Body Color:Black
-
Product Width (Metric):254 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$65.22
5
$58.20
10
$56.46
25
$54.04
50
$51.82
100
$50.44
250 +
$49.78
Click for Quote
Log in
to unlock special pricing