- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1457U2801E
Hammond Manufacturing
1457U2801E
1457U 280MM ENCL CLEAR EMI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1457U 280MM ENCL CLEAR EMI
Search Keywords: 1457U2801E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | 1457U2801E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398057439 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1457U2801E RoHS compliant?
Yes, 1457U2801E is RoHS compliant.
What is the lead time for 1457U2801E?
The standard lead time for 1457U2801E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$82.22
5
$73.37
10
$71.18
25
$65.33
50
$65.17
100
$63.59
250 +
$61.14
Click for Quote
Log in
to unlock special pricing