- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1456CE2WHCWW
1456CE2WHCWW
Hammond Manufacturing
sloped metal consoles
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/15/2026
Certificate of Compliance Guarantee
Description
+
sloped metal consoles
Search Keywords: 1456CE2WHCWW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1456CE2WHCWW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001402
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum,Wood
-
Body Color:Beige
-
Product Width (Metric):102 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
-
End of Life: Final orders must be placed by 07/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$82.21
5
$76.07
10
$73.87
15
$72.76
25
$69.82
50 +
$67.96
Click for Quote
Log in
to unlock special pricing