- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1435MSSK
1435MSSK
Hammond Manufacturing
enclosure - 9 hole 22.5mm pushbutton 14 gauge 304 stainless steel hinged NEMA 4, 4X. 9.5" high x 8.5 " wide x 3" deep.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - 9 hole 22.5mm pushbutton 14 gauge 304 stainless steel hinged NEMA 4, 4X. 9.5" high x 8.5 " wide x 3" deep.
Search Keywords: 1435MSSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1435MSSK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015365
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$470.20
3
$457.31
5 +
$456.17
Click for Quote
Log in
to unlock special pricing