- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427WBB
1427WBB
Hammond Manufacturing
handle - extruded aluminum bar handle. 6" mounting hole centers. 1.64" high. Black handle & posts.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - extruded aluminum bar handle. 6" mounting hole centers. 1.64" high. Black handle & posts.
Search Keywords: 1427WBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427WBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051243
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$12.23
250
$11.73
500
$11.41
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing