- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427W2
Hammond Manufacturing
1427W2
handle - round chrome metal 6" mounting hole center & 1.75" height
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
handle - round chrome metal 6" mounting hole center & 1.75" height
Search Keywords: 1427W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427W2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051465
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1427W2 RoHS compliant?
Yes, 1427W2 is RoHS compliant.
What is the lead time for 1427W2?
The standard lead time for 1427W2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$5.84
100
$5.40
250
$5.17
500
$4.96
1,000
$4.83
2,500
$4.70
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing