- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427LBC
1427LBC
Hammond Manufacturing
handle - extruded aluminum bar handle. 7" mounting hole centers. 1.64" high. Clear handle & black posts.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - extruded aluminum bar handle. 7" mounting hole centers. 1.64" high. Clear handle & black posts.
Search Keywords: 1427LBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427LBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051248
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$17.02
25
$15.42
50
$14.73
100
$14.10
250
$13.52
500
$13.16
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing