- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427GBC
1427GBC
Hammond Manufacturing
handle - extruded aluminum bar handle. 3" mounting hole centers. 1.64" high. Clear handle & black posts.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - extruded aluminum bar handle. 3" mounting hole centers. 1.64" high. Clear handle & black posts.
Search Keywords: 1427GBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427GBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051230
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.28
50
$9.82
100
$9.54
250
$9.01
500
$8.77
1,000 +
$8.66
Click for Quote
Log in
to unlock special pricing