- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182W12
1182W12
Hammond Manufacturing
Power Transformer 4000VAC 1000VA 8 Terminal Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 1000VA 8 Terminal Wire Lead Center Single Hole
Search Keywords: 1182W12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182W12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024042
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:83400,41700 mA
-
Power Rating:1000 VA
-
Mounting:Center Single Hole
-
Dimension:173.99mm x 173.99mm x 86.36mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$212.40
5
$206.50
10
$203.67
20
$198.24
50
$195.63
100 +
$190.62
Click for Quote
Log in
to unlock special pricing