- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182P240
1182P240
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182P240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182P240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053203
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:240 V
-
Secondary Side Current:4170 mA
-
Power Rating:1000 VA
-
Mounting:Center Single Hole
-
Dimension:158.75mm x 158.75mm x 76.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$186.00
5
$180.83
10
$178.36
20
$173.60
50
$171.31
100 +
$166.92
Click for Quote
Log in
to unlock special pricing