- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182KIT500
Hammond Manufacturing
1182KIT500
transformer - toroid hdwe kit for 500VA & 625VA models
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
transformer - toroid hdwe kit for 500VA & 625VA models
Search Keywords: 1182KIT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182KIT500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010244
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1182KIT500 RoHS compliant?
Yes, 1182KIT500 is RoHS compliant.
What is the lead time for 1182KIT500?
The standard lead time for 1182KIT500 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.06
50
$9.61
100
$9.33
250
$8.82
500
$8.59
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing