- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- URR10U
URR10U
Hammond Manufacturing
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 444mm Product Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10-32 Tapped Universal Rack Rail, Steel, Black, 16mm Product Depth, 38mm Product Length, 444mm Product Height
Search Keywords: URR10U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:URR10U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093002
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Mounting Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$30.17
5
$28.23
10
$26.92
25
$26.12
50
$25.00
100
$23.97
250 +
$23.33
Click for Quote
Log in
to unlock special pricing