- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RMCV190513BK1
RMCV190513BK1
Hammond Manufacturing
rack mount vented cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack mount vented cabinet
Search Keywords: RMCV190513BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RMCV190513BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):432 mm
-
Mounting:Rack Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
53
can ship
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$166.38
5
$162.09
10
$160.04
20
$159.64
50
$154.19
100 +
$150.55
Click for Quote
Log in
to unlock special pricing