- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-AV27
Hammond Manufacturing
RB-AV27
rack - A/V cabinet 27U x 23.6 deep
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-AV27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):600 mm
-
Mounting:Floor Mount
-
Category:Rack