- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PJW483610L3PT
PJW483610L3PT
Hammond Manufacturing
enclosure - polyester wallmount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - polyester wallmount
Search Keywords: PJW483610L3PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PJW483610L3PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028199
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass Polyester
-
Body Color:Gray
-
Product Width (Metric):305 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$4,487.52
3
$4,314.93
5 +
$4,304.14
Click for Quote
Log in
to unlock special pricing